845-046-520-808

Heilind Number:EDA845-046-520-808
Manufacturer:EDAC
Manufacturer Number:845-046-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-520-808

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 46 positions with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance. The durable UL 94V-0 Diallyl Phthalate housing material offers superior protection, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its robust construction and efficient design to meet your connectivity needs seamlessly.