845-046-521-101

Heilind Number:EDA845-046-521-101
Manufacturer:EDAC
Manufacturer Number:845-046-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. The copper alloy contacts, with a pitch of .1 inch, guarantee reliable conductivity, while the 46 positions allow for versatile connectivity. With a straight mount orientation and a row spacing of .2 inch, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB setups with this essential component, designed to deliver optimal performance.