845-046-521-102

Heilind Number:EDA845-046-521-102
Manufacturer:EDAC
Manufacturer Number:845-046-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-102

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Designed for high-performance applications, this connector features a straight mount orientation, ideal for seamless integration onto PCBs. With 46 positions and a single row configuration, it ensures efficient data transmission. The copper alloy contacts guarantee reliable conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability. Operating within a wide temperature range of -40 to 105°C, it is suited for various environments. Perfect for green technology initiatives, this connector with a pitch of .1 in and row spacing of .2 in delivers superior power efficiency at 3A amperage. Elevate your connectivity solutions with this essential component.