845-046-521-103

Heilind Number:EDA845-046-521-103
Manufacturer:EDAC
Manufacturer Number:845-046-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-103

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the 1-row, 46-position configuration offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Upgrade your PCB assembly with this straight mount orientation connector, perfect for intricate circuit designs.