845-046-521-107

Heilind Number:EDA845-046-521-107
Manufacturer:EDAC
Manufacturer Number:845-046-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-107

Detailed Description

Enhance your electronic connections with our 46-position Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with a compact pitch of .1 inches, ensuring efficient data transmission. Crafted with high-quality materials, the housing is made of UL 94V-0 Diallyl Phthalate for optimal durability, while the contacts are constructed from Copper Alloy for reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and secure connectivity. Operating within a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB setup with this essential component for enhanced performance and functionality.