845-046-521-108

Heilind Number:EDA845-046-521-108
Manufacturer:EDAC
Manufacturer Number:845-046-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-108

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector features 46 positions in a single row, with a pitch of .1 inches for optimal performance. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in any environment. Copper alloy contacts guarantee reliable conductivity, while a straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.