845-046-521-201

Heilind Number:EDA845-046-521-201
Manufacturer:EDAC
Manufacturer Number:845-046-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-201

Detailed Description

Enhance connectivity in your circuitry with this high-performing Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With a double-row layout and 46 positions, it offers ample room for secure cable attachment. The Copper Alloy contacts ensure reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in this connector for efficient and durable board-to-board connections.