845-046-521-202

Heilind Number:EDA845-046-521-202
Manufacturer:EDAC
Manufacturer Number:845-046-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts for reliable power transmission. With 46 positions spread across 2 rows, it offers ample connectivity options for your electronic components. The .1-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Upgrade your connectivity solutions with this essential component.