845-046-521-208

Heilind Number:EDA845-046-521-208
Manufacturer:EDAC
Manufacturer Number:845-046-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless data transmission. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows and a total of 46 positions, it offers ample space for intricate circuitry. The copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB assembly needs. Elevate your electronic projects with this essential component.