845-046-521-212

Heilind Number:EDA845-046-521-212
Manufacturer:EDAC
Manufacturer Number:845-046-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows of 46 positions offer optimal connectivity for your devices. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector facilitates efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential connector for seamless and dependable performance.