845-046-521-402

Heilind Number:EDA845-046-521-402
Manufacturer:EDAC
Manufacturer Number:845-046-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-402

Detailed Description

Enhance connectivity within your electronic devices with our 46-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, ensuring optimal performance in any environment. With a pitch of .1 inch and row spacing of .2 inch, it offers precise positioning on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees long-term functionality. Upgrade your PCB assembly with this high-quality connector, perfect for a wide range of applications in the electronics industry.