845-046-521-403

Heilind Number:EDA845-046-521-403
Manufacturer:EDAC
Manufacturer Number:845-046-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 46 gold-plated Copper Alloy contacts on a single row, ensuring reliable signal transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees robustness, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your electronic projects. Trust in its quality and performance to elevate your connectivity solutions.