845-046-521-404

Heilind Number:EDA845-046-521-404
Manufacturer:EDAC
Manufacturer Number:845-046-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-404

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, it features 46 positions with a single row layout, ensuring efficient signal transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for applications that demand robust performance. Upgrade your connectivity solutions with this essential component.