845-046-521-407

Heilind Number:EDA845-046-521-407
Manufacturer:EDAC
Manufacturer Number:845-046-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 46 positions in a single row, ensuring efficient signal transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, offering superior protection. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector allows for precise alignment. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your system with this essential component.