845-046-521-408

Heilind Number:EDA845-046-521-408
Manufacturer:EDAC
Manufacturer Number:845-046-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-408

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 46 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. The straight mount orientation and .1-inch pitch offer easy installation while guaranteeing secure connections. With a contact material of Copper Alloy and an amperage of 3A, this connector is designed for efficient power delivery. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Elevate your circuit board design with this essential component.