845-046-521-412

Heilind Number:EDA845-046-521-412
Manufacturer:EDAC
Manufacturer Number:845-046-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-412

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers seamless connectivity with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable and efficient operation even in challenging environments. With 46 positions, 1 row, and a compact .1-inch pitch, it facilitates easy and precise PCB assembly. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for superior performance in your electronic projects.