845-046-521-502

Heilind Number:EDA845-046-521-502
Manufacturer:EDAC
Manufacturer Number:845-046-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-502

Detailed Description

Enhance your connectivity with our 46-position Board To Board PCB Connector, meticulously designed for seamless integration in your electronic setups. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, with a low amperage of 3 A perfect for various applications. Its two rows with a pitch of .1 in and row spacing of .2 in offer efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your projects in need of dependable interconnections.