845-046-521-504

Heilind Number:EDA845-046-521-504
Manufacturer:EDAC
Manufacturer Number:845-046-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-504

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe operation even in demanding environments. With two rows and a total of 46 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees optimal signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy integration. Designed for straight-mount orientation, it facilitates seamless installation on your PCB. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications. Trust in its quality and performance for your connectivity needs.