845-046-521-507

Heilind Number:EDA845-046-521-507
Manufacturer:EDAC
Manufacturer Number:845-046-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-507

Detailed Description

Enhance your electronic connections with this reliable Board To Board PCB Connector. Featuring a 2-row design with 46 positions, it ensures seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB assembly with this high-quality connector, providing efficiency and durability in every connection.