845-046-521-508

Heilind Number:EDA845-046-521-508
Manufacturer:EDAC
Manufacturer Number:845-046-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector is not only visually appealing but also meets stringent safety standards. With two rows and a pitch of .1 inches, it offers seamless integration for your electronic projects. Its copper alloy contact material ensures reliable conductivity, while the 46 positions allow for versatile connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this straight-mount orientation connector and experience efficient and secure data transfer.