845-046-521-602

Heilind Number:EDA845-046-521-602
Manufacturer:EDAC
Manufacturer Number:845-046-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 46 positions with a single row layout, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Crafted with copper alloy contacts, it facilitates optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.