845-046-521-603

Heilind Number:EDA845-046-521-603
Manufacturer:EDAC
Manufacturer Number:845-046-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-603

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts 46 positions and a single row layout, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Copper alloy contacts and a pitch of .1 inch offer optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your electronics projects. Elevate your connectivity solutions with this green-colored connector.