845-046-521-604

Heilind Number:EDA845-046-521-604
Manufacturer:EDAC
Manufacturer Number:845-046-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-604

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector, featuring a robust design crafted from UL 94V-0 Diallyl Phthalate housing material. Engineered for seamless integration, this connector boasts 46 positions and a single row configuration, ensuring efficient power delivery at a stable amperage of 3A. The copper alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an impressive operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in our cutting-edge technology to enhance your connectivity solutions.