845-046-521-607

Heilind Number:EDA845-046-521-607
Manufacturer:EDAC
Manufacturer Number:845-046-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-607

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 46 positions in a single row with a pitch of .1 inch, allowing for precise and efficient mating. The connector is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety in operation. Copper alloy contacts guarantee reliable signal transmission, while a straight mount orientation and .2 inch row spacing facilitate easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.