845-046-521-608

Heilind Number:EDA845-046-521-608
Manufacturer:EDAC
Manufacturer Number:845-046-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-608

Detailed Description

Enhance connectivity within your circuits with our cutting-edge Board To Board PCB Connector. Featuring a single row design with 46 positions, this connector ensures seamless communication between boards. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for efficient power transmission. The green-colored connector, with a compact pitch of .1 inches and row spacing of .2 inches, offers a sleek and organized setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Say goodbye to connectivity issues and elevate your PCB assembly with this essential component.