845-046-521-807

Heilind Number:EDA845-046-521-807
Manufacturer:EDAC
Manufacturer Number:845-046-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-807

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board to Board PCB Connector. Designed for optimal performance, this connector features 46 positions spread across 2 rows, allowing for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in assembly. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating smoothly in a temperature range from -40 to 105 °C, this connector is perfect for various industrial setups. Its straight mount orientation simplifies installation, while its compact design saves valuable PCB space. Upgrade your connectivity solutions with this high-quality Board to Board PCB Connector.