845-046-521-812

Heilind Number:EDA845-046-521-812
Manufacturer:EDAC
Manufacturer Number:845-046-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-521-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of 46 copper alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The precise pitch of .1 inches and row spacing of .2 inches allow for efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in varied environments. Perfect for professional PCB assemblies, this connector offers straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.