845-046-523-102

Heilind Number:EDA845-046-523-102
Manufacturer:EDAC
Manufacturer Number:845-046-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-523-102

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 46 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity, even in demanding environments. Crafted with precision, the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless compatibility. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse applications. Upgrade your connectivity solutions with this essential component.