845-046-523-108

Heilind Number:EDA845-046-523-108
Manufacturer:EDAC
Manufacturer Number:845-046-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-523-108

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector. Featuring 46 positions in a single row, this connector ensures seamless communication across your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Its straight mount orientation offers easy installation, making it a convenient solution for your connectivity needs. Upgrade your PCB connections with this high-performance connector.