845-046-523-404

Heilind Number:EDA845-046-523-404
Manufacturer:EDAC
Manufacturer Number:845-046-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-523-404

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector features a single row with 46 copper alloy contact positions, facilitating seamless data transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connection. Designed for straight mount orientation, it's easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications. Elevate your connectivity game with this essential component.