845-046-523-412

Heilind Number:EDA845-046-523-412
Manufacturer:EDAC
Manufacturer Number:845-046-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-523-412

Detailed Description

Enhance your PCB connectivity with this straight-mount Card Edge Connector, designed for seamless integration in your electronic systems. With a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring 46 positions in a single row, it offers ample connectivity options for your application. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial settings. Trust in its efficient power delivery with a 3A amperage rating. Elevate your connectivity solutions with this essential component.