845-046-523-807

Heilind Number:EDA845-046-523-807
Manufacturer:EDAC
Manufacturer Number:845-046-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-523-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation allows for easy installation. With two rows and a total of 46 positions, this connector offers ample connectivity options for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in demanding environments. Trust in this connector to optimize the performance of your electronic systems, whether in industrial settings or consumer devices.