845-046-523-812

Heilind Number:EDA845-046-523-812
Manufacturer:EDAC
Manufacturer Number:845-046-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for efficiency and durability, this straight-mount connector features 46 positions across 2 rows, ensuring seamless data transfer. The copper alloy contacts and UL 94V-0 Diallyl Phthalate housing guarantee reliable performance in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Add this green-colored connector to your setup and experience seamless connectivity like never before.