845-046-524-102

Heilind Number:EDA845-046-524-102
Manufacturer:EDAC
Manufacturer Number:845-046-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-524-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, this connector features 46 positions in a single row with a compact pitch of .1 inches, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers optimal conductivity and durability for long-lasting use. Its straight mount orientation and row spacing of .2 inches make it easy to install and maintain. Upgrade your PCB connections with this essential component for a more efficient and reliable electronic system.