845-046-524-404

Heilind Number:EDA845-046-524-404
Manufacturer:EDAC
Manufacturer Number:845-046-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-524-404

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features 46 positions with a single row layout, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure mounting. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connection solutions with this essential component for your PCB assembly needs.