845-046-525-102

Heilind Number:EDA845-046-525-102
Manufacturer:EDAC
Manufacturer Number:845-046-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures both visual appeal and robust functionality. With 46 positions and a single row layout, it offers ample space for your connection needs. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.