845-046-525-201

Heilind Number:EDA845-046-525-201
Manufacturer:EDAC
Manufacturer Number:845-046-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of Copper Alloy contacts and a pitch of .1 inch, it ensures reliable power transmission at 3A amperage. Boasting 46 positions and straight mount orientation, it offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Elevate your PCB assembly with this essential component, a must-have in your toolkit for efficient and secure connections.