845-046-525-404

Heilind Number:EDA845-046-525-404
Manufacturer:EDAC
Manufacturer Number:845-046-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-525-404

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features a single row with 46 positions, ensuring reliable data and power transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety in operation. Each contact is made of Copper Alloy, optimizing conductivity for uninterrupted signal flow. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient PCB connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your systems with this essential component for enhanced performance and functionality.