845-046-525-412

Heilind Number:EDA845-046-525-412
Manufacturer:EDAC
Manufacturer Number:845-046-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-525-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 46 positions in a single row design, this connector ensures seamless data transfer in your electronic applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Choose this connector for robust and efficient card edge connections in your projects.