845-046-525-507

Heilind Number:EDA845-046-525-507
Manufacturer:EDAC
Manufacturer Number:845-046-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-525-507

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for efficient and reliable performance, this connector features a straight mount orientation with two rows and 46 positions. The housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and seamless connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this green-colored connector for optimal functionality and peace of mind.