845-046-525-512

Heilind Number:EDA845-046-525-512
Manufacturer:EDAC
Manufacturer Number:845-046-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-525-512

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, a vital component for seamless data transmission. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. Its two rows of 46 positions each ensure efficient signal transfer, with copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh industrial environments. Trust in its straight mount orientation for easy installation, making it an essential choice for your electronic projects.