845-046-525-802

Heilind Number:EDA845-046-525-802
Manufacturer:EDAC
Manufacturer Number:845-046-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-525-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for optimal signal transmission, it features 46 positions across two rows, ensuring seamless connectivity. The rugged UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your electronic projects with this essential component.