845-046-525-808

Heilind Number:EDA845-046-525-808
Manufacturer:EDAC
Manufacturer Number:845-046-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-525-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it offers both durability and visual appeal. With two rows and a spacing of .1 inches, this connector allows for seamless integration, while its copper alloy contact material ensures reliable conductivity. Boasting 46 positions and a straight mount orientation, it is designed for efficient and secure PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications, making it a valuable addition to any electronic setup. Elevate your connectivity game with this essential component.