845-046-540-101

Heilind Number:EDA845-046-540-101
Manufacturer:EDAC
Manufacturer Number:845-046-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-540-101

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, a vital component in electronic systems. Designed for seamless integration, its 46 positions ensure efficient data transfer, while the straight mount orientation offers easy installation. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it guarantees long-lasting functionality. With a low 3 A amperage and a wide operating temperature range of -40 to 105 °C, it's suitable for various applications. Its compact design, featuring a row spacing of .2 inches and a pitch of .1 inches, allows for space-saving on PCBs. Trust in its quality to optimize performance in your projects.