845-046-540-201

Heilind Number:EDA845-046-540-201
Manufacturer:EDAC
Manufacturer Number:845-046-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-540-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Engineered for seamless integration, this connector boasts 46 positions across two rows, ensuring optimal performance in high-density applications. The durable UL 94V-0 Diallyl Phthalate housing, paired with copper alloy contacts, guarantees reliable power delivery with a low amperage of 3 A. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your electronics with this essential component, designed for efficiency and durability.