845-046-540-212

Heilind Number:EDA845-046-540-212
Manufacturer:EDAC
Manufacturer Number:845-046-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-540-212

Detailed Description

Elevate your circuit connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek design in vibrant green, this connector features 46 positions across 2 rows, ensuring seamless data transfer. Crafted with precision, it guarantees a reliable connection every time, thanks to its copper alloy contact material. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it provides precise alignment for optimal performance. Whether for professional or personal use, this connector is a must-have for any tech enthusiast. Elevate your circuit connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek design in vibrant green, this connector features 46 positions across 2 rows, ensuring seamless data transfer. Crafted with precision, it guarantees a reliable connection every time, thanks to its copper alloy contact material. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it provides precise alignment for optimal performance. Whether for professional or personal use, this connector is a must-have for any tech enthusiast.