845-046-540-404

Heilind Number:EDA845-046-540-404
Manufacturer:EDAC
Manufacturer Number:845-046-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-540-404

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The straight mount orientation and 46 positions make it versatile for various applications. Featuring a pitch of .1in and row spacing of .2in, it offers precise and secure connectivity. Operable in a wide temperature range from -40 to 105°C, this connector guarantees durability in harsh environments. Ideal for professional PCB setups, it's a must-have for seamless and efficient electronic connections.