845-046-540-512

Heilind Number:EDA845-046-540-512
Manufacturer:EDAC
Manufacturer Number:845-046-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various operating conditions. With two rows and 46 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether for commercial or industrial use, this connector is a versatile solution, meeting the demands of a wide range of applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures stable performance even in harsh environments. Upgrade your connectivity infrastructure with this essential component.