845-046-540-802

Heilind Number:EDA845-046-540-802
Manufacturer:EDAC
Manufacturer Number:845-046-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-540-802

Detailed Description

Enhance your electronic connections with our two-row Board To Board PCB Connector, a vital component for seamless circuit integration. Designed for efficiency, this connector features 46 positions with a pitch of .1 inch, ensuring precise and secure attachment. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all applications, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-performance component.