845-046-540-808

Heilind Number:EDA845-046-540-808
Manufacturer:EDAC
Manufacturer Number:845-046-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-540-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. With a dual-row configuration and 46 positions, it offers ample space for seamless interconnections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Designed for straight mounting orientation, it facilitates easy installation. Upgrade your connector setup with this essential component.